Technical Document
Specifications
Brand
TE ConnectivityResistance
5.6kΩ
Power Rating
0.6W
Tolerance
±1%
Technology
Metal Film
Series
LR1
Temperature Coefficient
±50ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Thailand
Product details
TE Connectivity 0.6W LR1F Series 10R - 1M0, Axial
The LR1F series resistors from TE Connectivity are axial resistors featuring a superior quality metal film with 1% tolerance and a temperature coefficient down to 50 ppm. Ideally suited where low resistance and small sizes are required, the resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element.
Metal film resistors have excellent stability under load and severe environmental conditions. The LR1F series are suitable for both general purpose applications as well as those precision applications in industry.
Very low noise current
Low voltage coefficients
Ideal for low resistance and where a compact solution is required
Available in a wide range of resistance values
Suitable for general purpose and precision applications
Excellent stability under load and severe environmental conditions
3 case sizes are available in 0.25, 0.6, 0.75W
Compatible with automatic insertion equipment as well as cutting and bending machines
BD 0.330
BD 0.033 Each (In a Pack of 10) (Exc. Vat)
BD 0.363
BD 0.036 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 0.330
BD 0.033 Each (In a Pack of 10) (Exc. Vat)
BD 0.363
BD 0.036 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.033 | BD 0.330 |
100 - 490 | BD 0.022 | BD 0.220 |
500 - 990 | BD 0.016 | BD 0.165 |
1000 - 1990 | BD 0.016 | BD 0.165 |
2000+ | BD 0.016 | BD 0.165 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
5.6kΩ
Power Rating
0.6W
Tolerance
±1%
Technology
Metal Film
Series
LR1
Temperature Coefficient
±50ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Thailand
Product details
TE Connectivity 0.6W LR1F Series 10R - 1M0, Axial
The LR1F series resistors from TE Connectivity are axial resistors featuring a superior quality metal film with 1% tolerance and a temperature coefficient down to 50 ppm. Ideally suited where low resistance and small sizes are required, the resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element.
Metal film resistors have excellent stability under load and severe environmental conditions. The LR1F series are suitable for both general purpose applications as well as those precision applications in industry.
Very low noise current
Low voltage coefficients
Ideal for low resistance and where a compact solution is required
Available in a wide range of resistance values
Suitable for general purpose and precision applications
Excellent stability under load and severe environmental conditions
3 case sizes are available in 0.25, 0.6, 0.75W
Compatible with automatic insertion equipment as well as cutting and bending machines