Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Heat Shrink Tubing, Black 19mm Sleeve Dia. x 5m Length 2:1 Ratio, LSTT Series

RS Stock No.: 170-6119Brand: TE ConnectivityManufacturers Part No.: LSTT-R-19-0
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

19mm

Colour

Black

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

5m

Material

Polyolefin

Operating Temperature Range

-40 → +105 °C

Flame Retardant

Yes

Series

LSTT

Country of Origin

United Kingdom

Product details

Refill Low Shrink 2:1 LSTT

RaySpool system tubing offer a convenient dispensing system for heat shrink tubing.
The LSTT series of heat shrink tubing are highly flexible with a low shrink temperature allowing for faster recovery and usage near temperature sensitive materials. They are not flame retardant however they do meet the automotive flame propagation standard.

Features and Benefits

• Easy to store
• Easy to dispense
• Well suited for repairs
• Wide variety of sizes
• RoHS compliant
• 2:1 shrink ratio
• Operating temperature range: -40 °C to +105 °C

Product Application Information

Applications include, electrical terminal insulation, covering of heat-sensitive devices, cosmetic coverings and mechanical protection.

Stock information temporarily unavailable.

BD 10.306

BD 10.306 1 Reel of 5 Metres (Exc. Vat)

BD 11.337

BD 11.337 1 Reel of 5 Metres (inc. VAT)

TE Connectivity Heat Shrink Tubing, Black 19mm Sleeve Dia. x 5m Length 2:1 Ratio, LSTT Series

BD 10.306

BD 10.306 1 Reel of 5 Metres (Exc. Vat)

BD 11.337

BD 11.337 1 Reel of 5 Metres (inc. VAT)

TE Connectivity Heat Shrink Tubing, Black 19mm Sleeve Dia. x 5m Length 2:1 Ratio, LSTT Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 10.306
15 - 49BD 9.986
50+BD 9.650

Technical Document

Specifications

Sleeve Diameter

19mm

Colour

Black

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

5m

Material

Polyolefin

Operating Temperature Range

-40 → +105 °C

Flame Retardant

Yes

Series

LSTT

Country of Origin

United Kingdom

Product details

Refill Low Shrink 2:1 LSTT

RaySpool system tubing offer a convenient dispensing system for heat shrink tubing.
The LSTT series of heat shrink tubing are highly flexible with a low shrink temperature allowing for faster recovery and usage near temperature sensitive materials. They are not flame retardant however they do meet the automotive flame propagation standard.

Features and Benefits

• Easy to store
• Easy to dispense
• Well suited for repairs
• Wide variety of sizes
• RoHS compliant
• 2:1 shrink ratio
• Operating temperature range: -40 °C to +105 °C

Product Application Information

Applications include, electrical terminal insulation, covering of heat-sensitive devices, cosmetic coverings and mechanical protection.