Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Expandable Braided Tin Plated Copper Alloy Silver Cable Sleeve, 10mm Diameter, 10m Length, INSTALITE

RS Stock No.: 887-2869Brand: TE ConnectivityManufacturers Part No.: LWB-101-10.0(10)
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Sleeve Diameter

10mm

Colour

Silver

Material

Tin Plated Copper Alloy

Sleeve Length

10m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

8mm

Maximum Cable Diameter

15mm

Minimum Operating Temperature

- 65°C

Maximum Operating Temperature

+150°C

Shielded

Yes

Standards Met

WSD 2516 (Performance Standard)

Series

INSTALITE

Country of Origin

United Kingdom

Product details

INSTALITE Lightweight Braid

INSTALITE lightweight braided sleeving is manufactured from a high-performance, nickel plated copper alloy that offers up to 50% weight saving over traditional copper braids. The cable sleeving provides a high level of EMI screening across a wide frequency range. The lightweight braid is flexible and easy to handle. It uses existing installation and termination methods and equipment to make integration into current applications simple.


Features and benefits
• Up to 50% weight savings over traditional copper braids
• Available in 3mm to 20mm diameters
• Covers wide frequency range
• Offers Lightning protection
• Uses existing termination tooling and processes

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Expandable Braided Tin Plated Copper Alloy Silver Cable Sleeve, 10mm Diameter, 10m Length, INSTALITE

P.O.A.

TE Connectivity Expandable Braided Tin Plated Copper Alloy Silver Cable Sleeve, 10mm Diameter, 10m Length, INSTALITE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Diameter

10mm

Colour

Silver

Material

Tin Plated Copper Alloy

Sleeve Length

10m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

8mm

Maximum Cable Diameter

15mm

Minimum Operating Temperature

- 65°C

Maximum Operating Temperature

+150°C

Shielded

Yes

Standards Met

WSD 2516 (Performance Standard)

Series

INSTALITE

Country of Origin

United Kingdom

Product details

INSTALITE Lightweight Braid

INSTALITE lightweight braided sleeving is manufactured from a high-performance, nickel plated copper alloy that offers up to 50% weight saving over traditional copper braids. The cable sleeving provides a high level of EMI screening across a wide frequency range. The lightweight braid is flexible and easy to handle. It uses existing installation and termination methods and equipment to make integration into current applications simple.


Features and benefits
• Up to 50% weight savings over traditional copper braids
• Available in 3mm to 20mm diameters
• Covers wide frequency range
• Offers Lightning protection
• Uses existing termination tooling and processes