TE Connectivity M81044 Series White 0.33 mm² Hook Up Wire, 22 AWG, 19 / 34 AWG, 100m, Polyalkene Insulation,

RS Stock No.: 113-5871Brand: TE ConnectivityManufacturers Part No.: M81044/12-22-9
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.33 mm²

Sheath Colour

White

American Wire Gauge

22 AWG

Cable Shape

Single Core

Core Strands

19 / 34 AWG

Length

100m

Insulation material

Polyalkene

Voltage Rating

600 V ac

Outer Diameter

1.19mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-65°C

Conductor Material

Copper

Cable Type

Harsh Environment

Series

M81044

Size of Strands

34 AWG

Number of Strands

19

Country of Origin

Mexico

Product details

TE Connectivity M81044 Harsh Environment Wire

SAE AS81044/9 (M81044/9)

SAE AS81044/9 is a medium-weight wire. It comes complete with a stranded tinned copper conductor. The wire a high flame resistant PVDF insulated jacket that is also resistant to chemicals, cut through and abrasion. Low smoke characteristics maintain superior performance in harsh environment applications such as aerospace, military, industrial and offshore. Cross linked insulation materials mean that this wire can provide temperature ratings up to +150°C.

SAE AS81044/12 (M81044/12) Airframe Lead Wire

The SAE AS81044/12 (M81044/12) was originally developed for aircraft airframes and other military applications. The lead wire has a stranded coated copper conductor with dual layer insulation. This wire offers excellent resistance to fire, chemicals, breaks or abrasion. Commercial and military aircraft wiring, avionics, helicopters, military ground systems and offshore platforms benefit from using the SAE AS81044/12.

Features and Benefits

Dual wall construction
Small diameter
Lightweight
Flexible
Low smoke and corrosive gas generation
Chemical and electrical arc tracking resistant

Stock information temporarily unavailable.

BD 41.657

BD 41.657 1 Reel of 100 Metres (Exc. Vat)

BD 45.823

BD 45.823 1 Reel of 100 Metres (inc. VAT)

TE Connectivity M81044 Series White 0.33 mm² Hook Up Wire, 22 AWG, 19 / 34 AWG, 100m, Polyalkene Insulation,

BD 41.657

BD 41.657 1 Reel of 100 Metres (Exc. Vat)

BD 45.823

BD 45.823 1 Reel of 100 Metres (inc. VAT)

TE Connectivity M81044 Series White 0.33 mm² Hook Up Wire, 22 AWG, 19 / 34 AWG, 100m, Polyalkene Insulation,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.33 mm²

Sheath Colour

White

American Wire Gauge

22 AWG

Cable Shape

Single Core

Core Strands

19 / 34 AWG

Length

100m

Insulation material

Polyalkene

Voltage Rating

600 V ac

Outer Diameter

1.19mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-65°C

Conductor Material

Copper

Cable Type

Harsh Environment

Series

M81044

Size of Strands

34 AWG

Number of Strands

19

Country of Origin

Mexico

Product details

TE Connectivity M81044 Harsh Environment Wire

SAE AS81044/9 (M81044/9)

SAE AS81044/9 is a medium-weight wire. It comes complete with a stranded tinned copper conductor. The wire a high flame resistant PVDF insulated jacket that is also resistant to chemicals, cut through and abrasion. Low smoke characteristics maintain superior performance in harsh environment applications such as aerospace, military, industrial and offshore. Cross linked insulation materials mean that this wire can provide temperature ratings up to +150°C.

SAE AS81044/12 (M81044/12) Airframe Lead Wire

The SAE AS81044/12 (M81044/12) was originally developed for aircraft airframes and other military applications. The lead wire has a stranded coated copper conductor with dual layer insulation. This wire offers excellent resistance to fire, chemicals, breaks or abrasion. Commercial and military aircraft wiring, avionics, helicopters, military ground systems and offshore platforms benefit from using the SAE AS81044/12.

Features and Benefits

Dual wall construction
Small diameter
Lightweight
Flexible
Low smoke and corrosive gas generation
Chemical and electrical arc tracking resistant