Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 150Ω Power Film Through Hole Fixed Resistor 35W 1% MPT35C150RF

RS Stock No.: 195-5055Brand: TE ConnectivityManufacturers Part No.: MPT35C150RF
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

150Ω

Power Rating

35W

Composition

Thick Film

Tolerance

1%

Axial/Radial

Radial

Technology

Power Film

Series

MPT

Package/Case

TO220

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-65°C

Lead Pitch

5.33mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 158.950

BD 3.179 Each (In a Tube of 50) (Exc. Vat)

BD 174.845

BD 3.497 Each (In a Tube of 50) (inc. VAT)

TE Connectivity 150Ω Power Film Through Hole Fixed Resistor 35W 1% MPT35C150RF

BD 158.950

BD 3.179 Each (In a Tube of 50) (Exc. Vat)

BD 174.845

BD 3.497 Each (In a Tube of 50) (inc. VAT)

TE Connectivity 150Ω Power Film Through Hole Fixed Resistor 35W 1% MPT35C150RF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

150Ω

Power Rating

35W

Composition

Thick Film

Tolerance

1%

Axial/Radial

Radial

Technology

Power Film

Series

MPT

Package/Case

TO220

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-65°C

Lead Pitch

5.33mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more