Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMD cap 10uF 35V 85deg minireel

RS Stock No.: 484-4315Brand: TE ConnectivityManufacturers Part No.: MR-ECEV1VA100SR
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

10µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

5 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.5mm

Lifetime

2000h

Ripple Current

30mA

Leakage Current

<=0.01 CV or 3 μA @ 2 min, <=0.02 CV or 6 (Bipolar) μA

Tolerance

±20%

Product details

Collet Knobs

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMD cap 10uF 35V 85deg minireel

P.O.A.

SMD cap 10uF 35V 85deg minireel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Capacitance

10µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

5 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.5mm

Lifetime

2000h

Ripple Current

30mA

Leakage Current

<=0.01 CV or 3 μA @ 2 min, <=0.02 CV or 6 (Bipolar) μA

Tolerance

±20%

Product details

Collet Knobs

You may be interested in