TE Connectivity Barometric Pressure Sensor, 1200mbar Operating Max, Surface Mount, 4-Pin, 6bar Overload Max, QFN

RS Stock No.: 170-4370Brand: TE ConnectivityManufacturers Part No.: MS563702BA03-50
brand-logo
View all in Pressure Sensor ICs

Technical Document

Specifications

Maximum Overload Pressure

6bar

Sensor Type

Absolute Pressure Sensors

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

4

Dimensions

3 x 3 x 0.9mm

Maximum Operating Pressure

1200mbar

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

3.6 V

Minimum Operating Pressure

10mbar

Minimum Output Voltage

0 V

Minimum Operating Temperature

-40 °C

Country of Origin

China

Product details

TE Connectivity MS5637-02BA03 Barometric Pressure Sensors

TE Connectivity’s MEAS MS5367-02BA02 barometric pressure sensors are low voltage, compact micro altimeters. These barometric pressure sensors combine an ultra-low power 24-bit ΔΣ ADC with internal factory calibrated coefficients and a high linearity sensor. These altimeter sensors enable users to optimise for current consumption and conversion speed whilst providing different operation modes and a precise digital 24-bit pressure and temperature value.

Suitable applications for these barometric pressure sensors include smart phones, tablet PCs and personal navigation devices.

Can be interfaced to any microcontroller
No need to programme internal registers in the device
I2C interface
Integrated digital pressure sensor
Very low hysteresis
High stability of pressure and temperature signal
No external components (internal oscillator)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4,217.400

BD 1.172 Each (On a Reel of 3600) (Exc. Vat)

BD 4,639.140

BD 1.289 Each (On a Reel of 3600) (inc. VAT)

TE Connectivity Barometric Pressure Sensor, 1200mbar Operating Max, Surface Mount, 4-Pin, 6bar Overload Max, QFN

BD 4,217.400

BD 1.172 Each (On a Reel of 3600) (Exc. Vat)

BD 4,639.140

BD 1.289 Each (On a Reel of 3600) (inc. VAT)

TE Connectivity Barometric Pressure Sensor, 1200mbar Operating Max, Surface Mount, 4-Pin, 6bar Overload Max, QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
3600 - 14400BD 1.172BD 4,217.400
18000+BD 1.144BD 4,118.400

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Overload Pressure

6bar

Sensor Type

Absolute Pressure Sensors

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

4

Dimensions

3 x 3 x 0.9mm

Maximum Operating Pressure

1200mbar

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

3.6 V

Minimum Operating Pressure

10mbar

Minimum Output Voltage

0 V

Minimum Operating Temperature

-40 °C

Country of Origin

China

Product details

TE Connectivity MS5637-02BA03 Barometric Pressure Sensors

TE Connectivity’s MEAS MS5367-02BA02 barometric pressure sensors are low voltage, compact micro altimeters. These barometric pressure sensors combine an ultra-low power 24-bit ΔΣ ADC with internal factory calibrated coefficients and a high linearity sensor. These altimeter sensors enable users to optimise for current consumption and conversion speed whilst providing different operation modes and a precise digital 24-bit pressure and temperature value.

Suitable applications for these barometric pressure sensors include smart phones, tablet PCs and personal navigation devices.

Can be interfaced to any microcontroller
No need to programme internal registers in the device
I2C interface
Integrated digital pressure sensor
Very low hysteresis
High stability of pressure and temperature signal
No external components (internal oscillator)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more