Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Silver Tactile Switch, SPST 50 @ 12 mA @ V dc 5.2mm Surface Mount

RS Stock No.: 223-4071Brand: TE ConnectivityManufacturers Part No.: MSLPT5252BG1MTR
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Switch Operation

On-Off

Actuator Length

5.2mm

Actuator Colour

Silver

Mounting Type

Surface Mount

Contact Current Rating

50 @ 12 mA @ V dc

Country of Origin

China

Stock information temporarily unavailable.

BD 588.000

BD 0.147 Each (On a Reel of 4000) (Exc. Vat)

BD 646.800

BD 0.162 Each (On a Reel of 4000) (inc. VAT)

TE Connectivity Silver Tactile Switch, SPST 50 @ 12 mA @ V dc 5.2mm Surface Mount

BD 588.000

BD 0.147 Each (On a Reel of 4000) (Exc. Vat)

BD 646.800

BD 0.162 Each (On a Reel of 4000) (inc. VAT)

TE Connectivity Silver Tactile Switch, SPST 50 @ 12 mA @ V dc 5.2mm Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
4000 - 4000BD 0.147BD 588.000
8000+BD 0.142BD 567.000

Technical Document

Specifications

Contact Configuration

SPST

Switch Operation

On-Off

Actuator Length

5.2mm

Actuator Colour

Silver

Mounting Type

Surface Mount

Contact Current Rating

50 @ 12 mA @ V dc

Country of Origin

China