Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Silver Tactile Switch, SPST 50 @ 12 mA @ V dc 5.2mm Surface Mount

RS Stock No.: 223-4073Brand: TE ConnectivityManufacturers Part No.: MSLPT5252BG4MTR
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Switch Operation

On-Off

Actuator Length

5.2mm

Actuator Colour

Silver

Mounting Type

Surface Mount

Contact Current Rating

50 @ 12 mA @ V dc

Country of Origin

China

Stock information temporarily unavailable.

BD 980.000

BD 0.245 Each (On a Reel of 4000) (Exc. Vat)

BD 1,078.000

BD 0.269 Each (On a Reel of 4000) (inc. VAT)

TE Connectivity Silver Tactile Switch, SPST 50 @ 12 mA @ V dc 5.2mm Surface Mount

BD 980.000

BD 0.245 Each (On a Reel of 4000) (Exc. Vat)

BD 1,078.000

BD 0.269 Each (On a Reel of 4000) (inc. VAT)

TE Connectivity Silver Tactile Switch, SPST 50 @ 12 mA @ V dc 5.2mm Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
4000 - 4000BD 0.245BD 980.000
8000+BD 0.210BD 840.000

Technical Document

Specifications

Contact Configuration

SPST

Switch Operation

On-Off

Actuator Length

5.2mm

Actuator Colour

Silver

Mounting Type

Surface Mount

Contact Current Rating

50 @ 12 mA @ V dc

Country of Origin

China