Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
Plug In
Length
35.5mm
Coil Resistance
86Ω
Coil Power
2.28W
Height
57mm
Minimum Operating Temperature
-45°C
Series
MT
Maximum Operating Temperature
+50°C
Isolation Coil To Contact
2.5kVrms
Depth
35.6mm
Contact Material
Silver Nickel Alloy
Maximum Switching Power AC
2.5 kVA
Application
General Purpose
Product details
Multimode Relays MT Series
5 g (N/O); 2 g (N/C)
10A current rating
Electrical or Mechanical indicator
White write on panel
Approvals
UL recognised, CSA and VDE
BD 8.481
BD 8.481 Each (Exc. Vat)
BD 9.329
BD 9.329 Each (inc. VAT)
1
BD 8.481
BD 8.481 Each (Exc. Vat)
BD 9.329
BD 9.329 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 8.481 |
5 - 9 | BD 8.354 |
10+ | BD 8.129 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
Plug In
Length
35.5mm
Coil Resistance
86Ω
Coil Power
2.28W
Height
57mm
Minimum Operating Temperature
-45°C
Series
MT
Maximum Operating Temperature
+50°C
Isolation Coil To Contact
2.5kVrms
Depth
35.6mm
Contact Material
Silver Nickel Alloy
Maximum Switching Power AC
2.5 kVA
Application
General Purpose
Product details
Multimode Relays MT Series
5 g (N/O); 2 g (N/C)
10A current rating
Electrical or Mechanical indicator
White write on panel
Approvals
UL recognised, CSA and VDE