Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
48V dc
Contact Configuration
3PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
3
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
400V ac
Length
35.5mm
Coil Resistance
2000Ω
Coil Power
1.2W
Isolation Coil To Contact
2.5kVrms
Depth
35.6mm
Height
57mm
Life
20000000 (Mechanical) cycles, 30000 (Electrical) cycles
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Series
MT
Maximum Operating Temperature
+60°C
Maximum Switching Power AC
2.5 kVA
Application
General Purpose
Product details
Multimode Relays MT Series
5 g (N/O); 2 g (N/C)
10A current rating
Electrical or Mechanical indicator
White write on panel
Approvals
UL recognised, CSA and VDE
BD 9.378
BD 9.378 Each (Exc. Vat)
BD 10.316
BD 10.316 Each (inc. VAT)
1
BD 9.378
BD 9.378 Each (Exc. Vat)
BD 10.316
BD 10.316 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 9.378 |
5 - 9 | BD 9.246 |
10+ | BD 8.992 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
48V dc
Contact Configuration
3PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
3
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
400V ac
Length
35.5mm
Coil Resistance
2000Ω
Coil Power
1.2W
Isolation Coil To Contact
2.5kVrms
Depth
35.6mm
Height
57mm
Life
20000000 (Mechanical) cycles, 30000 (Electrical) cycles
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Series
MT
Maximum Operating Temperature
+60°C
Maximum Switching Power AC
2.5 kVA
Application
General Purpose
Product details
Multimode Relays MT Series
5 g (N/O); 2 g (N/C)
10A current rating
Electrical or Mechanical indicator
White write on panel
Approvals
UL recognised, CSA and VDE