TE Connectivity Plug In Power Relay, 24V dc Coil, 10A Switching Current, 3PDT

Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
3PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
3
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
400V ac
Maximum Switching Voltage (AC)
400V ac
Length
35.5mm
Coil Resistance
475Ω
Coil Power
1.2W
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Series
MT
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
2.5kVrms
Depth
35.6mm
Height
57mm
Life
20000000 (Mechanical) cycles, 30000 (Electrical) cycles
Maximum Switching Power AC
2.5 kVA
Application
General Purpose
Product details
Multimode Relays MT Series
5 g (N/O); 2 g (N/C)
10A current rating
Electrical or Mechanical indicator
White write on panel
Approvals
UL recognised, CSA and VDE
BD 16.230
BD 16.230 Each (Exc. Vat)
BD 17.853
BD 17.853 Each (inc. VAT)
1
BD 16.230
BD 16.230 Each (Exc. Vat)
BD 17.853
BD 17.853 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 16.230 |
5 - 9 | BD 15.724 |
10+ | BD 15.059 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
3PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
3
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
400V ac
Maximum Switching Voltage (AC)
400V ac
Length
35.5mm
Coil Resistance
475Ω
Coil Power
1.2W
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Series
MT
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
2.5kVrms
Depth
35.6mm
Height
57mm
Life
20000000 (Mechanical) cycles, 30000 (Electrical) cycles
Maximum Switching Power AC
2.5 kVA
Application
General Purpose
Product details
Multimode Relays MT Series
5 g (N/O); 2 g (N/C)
10A current rating
Electrical or Mechanical indicator
White write on panel
Approvals
UL recognised, CSA and VDE