TE Connectivity Plug In Power Relay, 115V ac Coil, 10A Switching Current, 3PDT

RS Stock No.: 256-5313Brand: TE ConnectivityManufacturers Part No.: MT326115 1393092-1
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

115V ac

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

Plug In

Length

35.5mm

Coil Resistance

2000Ω

Coil Power

2.37W

Height

57mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-45°C

Series

MT

Maximum Operating Temperature

+50°C

Isolation Coil To Contact

2.5kVrms

Depth

35.6mm

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Product details

Multimode Relays MT Series

5 g (N/O); 2 g (N/C)
10A current rating
Electrical or Mechanical indicator
White write on panel

Approvals

UL recognised, CSA and VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.897

BD 6.897 Each (Exc. Vat)

BD 7.587

BD 7.587 Each (inc. VAT)

TE Connectivity Plug In Power Relay, 115V ac Coil, 10A Switching Current, 3PDT

BD 6.897

BD 6.897 Each (Exc. Vat)

BD 7.587

BD 7.587 Each (inc. VAT)

TE Connectivity Plug In Power Relay, 115V ac Coil, 10A Switching Current, 3PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

115V ac

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

Plug In

Length

35.5mm

Coil Resistance

2000Ω

Coil Power

2.37W

Height

57mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-45°C

Series

MT

Maximum Operating Temperature

+50°C

Isolation Coil To Contact

2.5kVrms

Depth

35.6mm

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Product details

Multimode Relays MT Series

5 g (N/O); 2 g (N/C)
10A current rating
Electrical or Mechanical indicator
White write on panel

Approvals

UL recognised, CSA and VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more