Technical Document
Specifications
Brand
TE ConnectivityMaximum Load Current
3 A
Mounting Type
PCB Mount
Maximum Load Voltage
60 V dc
Minimum Load Voltage
3 V dc
Minimum Control Voltage
3 V dc
Maximum Control Voltage
8 V dc
Switching Type
DC
Control Voltage Range
3 → 8 V dc
Minimum Load Current
0.01 A
Contact Configuration
SPST
Terminal Type
PCB Pin
Output Device
Transistor
Package Style
Module
Maximum Turn On Time
0.1ms
Load Voltage Range
3 → 60V dc
Dimensions
43.18 x 15.2 x 31.8mm
Off State Leakage Current
500 μA
Length
43.2mm
Operating Temperature Range
-30 → +80°C
Depth
15.2mm
Height
31.8mm
Product details
ODC Series Relay
ODC Series relay from TE Connectivity are solid state and offer a reliable interface between microprocessor- or computer-based control systems and external input devices and loads, these photo-isolated modules feature excellent isolation and transient immunity. On modules of the same voltage type, AC or DC, the output of the output modules is compatible with the input of the input modules, making them ideal for series operation.
Modules are color-coded and packaged in industry standard plug-in enclosure. Units interchange easily without disturbing
wiring. UL recognized, CSA certified.
BD 13.392
BD 13.392 Each (Exc. Vat)
BD 14.731
BD 14.731 Each (inc. VAT)
1
BD 13.392
BD 13.392 Each (Exc. Vat)
BD 14.731
BD 14.731 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 13.392 |
5 - 9 | BD 12.732 |
10 - 14 | BD 12.133 |
15 - 24 | BD 11.710 |
25+ | BD 11.302 |
Technical Document
Specifications
Brand
TE ConnectivityMaximum Load Current
3 A
Mounting Type
PCB Mount
Maximum Load Voltage
60 V dc
Minimum Load Voltage
3 V dc
Minimum Control Voltage
3 V dc
Maximum Control Voltage
8 V dc
Switching Type
DC
Control Voltage Range
3 → 8 V dc
Minimum Load Current
0.01 A
Contact Configuration
SPST
Terminal Type
PCB Pin
Output Device
Transistor
Package Style
Module
Maximum Turn On Time
0.1ms
Load Voltage Range
3 → 60V dc
Dimensions
43.18 x 15.2 x 31.8mm
Off State Leakage Current
500 μA
Length
43.2mm
Operating Temperature Range
-30 → +80°C
Depth
15.2mm
Height
31.8mm
Product details
ODC Series Relay
ODC Series relay from TE Connectivity are solid state and offer a reliable interface between microprocessor- or computer-based control systems and external input devices and loads, these photo-isolated modules feature excellent isolation and transient immunity. On modules of the same voltage type, AC or DC, the output of the output modules is compatible with the input of the input modules, making them ideal for series operation.
Modules are color-coded and packaged in industry standard plug-in enclosure. Units interchange easily without disturbing
wiring. UL recognized, CSA certified.