Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current DC
1 A
Maximum Switching Voltage AC
120V ac
Maximum Switching Voltage DC
24V dc
Maximum Switching Power DC
60 W
Series
G6S
Latching
No
Length
15.4mm
Depth
10.4mm
Height
11.2mm
Dimensions
15.4 x 11.2 x 10.4mm
Terminal Type
Surface Mount
Number of Poles
1
Switching Current
2A
Application
Compact
Coil Resistance
320Ω
Operating Temperature Range
-30 → +80°C
Maximum Operating Temperature
+60°C
Maximum Switching Power AC
62.5VA
Minimum Operating Temperature
-30°C
Coil Power
450mW
Features
Gold Overlay AgPd Alloy Contact Suitable For Low Loads
Contact Material
Gold Plated
Product details
QUAZ Series
PCB Signal relay
Fully sealed design
Operating temperature -30 to +75°C
Dimensions H 11.2mm, W 10.4mm, D 15.4mm
Approvals
UL, CSA
BD 32.175
BD 1.287 Each (In a Tube of 25) (Exc. Vat)
BD 35.393
BD 1.416 Each (In a Tube of 25) (inc. VAT)
25
BD 32.175
BD 1.287 Each (In a Tube of 25) (Exc. Vat)
BD 35.393
BD 1.416 Each (In a Tube of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
25 - 25 | BD 1.287 | BD 32.175 |
50 - 75 | BD 1.221 | BD 30.525 |
100 - 175 | BD 1.160 | BD 29.012 |
200 - 375 | BD 1.062 | BD 26.538 |
400+ | BD 1.012 | BD 25.300 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current DC
1 A
Maximum Switching Voltage AC
120V ac
Maximum Switching Voltage DC
24V dc
Maximum Switching Power DC
60 W
Series
G6S
Latching
No
Length
15.4mm
Depth
10.4mm
Height
11.2mm
Dimensions
15.4 x 11.2 x 10.4mm
Terminal Type
Surface Mount
Number of Poles
1
Switching Current
2A
Application
Compact
Coil Resistance
320Ω
Operating Temperature Range
-30 → +80°C
Maximum Operating Temperature
+60°C
Maximum Switching Power AC
62.5VA
Minimum Operating Temperature
-30°C
Coil Power
450mW
Features
Gold Overlay AgPd Alloy Contact Suitable For Low Loads
Contact Material
Gold Plated
Product details
QUAZ Series
PCB Signal relay
Fully sealed design
Operating temperature -30 to +75°C
Dimensions H 11.2mm, W 10.4mm, D 15.4mm
Approvals
UL, CSA