Technical Document
Specifications
Brand
TE ConnectivitySwitch Operation
(On)-Off
Illuminated
Yes
Series
PB6
Mounting Type
Panel Mount
Contact Configuration
SPST - NO
Voltage Rating
50 V dc, 125V ac
LED Colour
Red
IP Rating
IP68
Push Button Material
Polyamide
Legend
Blank
Manufacturer Part No.
PB6B2FM5M1CAL03S500
Country of Origin
Taiwan, Province Of China
BD 70.538
BD 2.822 Each (In a Bag of 25) (Exc. Vat)
BD 77.592
BD 3.104 Each (In a Bag of 25) (inc. VAT)
25
BD 70.538
BD 2.822 Each (In a Bag of 25) (Exc. Vat)
BD 77.592
BD 3.104 Each (In a Bag of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
25 - 25 | BD 2.822 | BD 70.538 |
50+ | BD 2.668 | BD 66.688 |
Technical Document
Specifications
Brand
TE ConnectivitySwitch Operation
(On)-Off
Illuminated
Yes
Series
PB6
Mounting Type
Panel Mount
Contact Configuration
SPST - NO
Voltage Rating
50 V dc, 125V ac
LED Colour
Red
IP Rating
IP68
Push Button Material
Polyamide
Legend
Blank
Manufacturer Part No.
PB6B2FM5M1CAL03S500
Country of Origin
Taiwan, Province Of China