TE Connectivity PB6 Series Push Button Switch, (On)-Off, Panel Mount, SPST - NO, 50 V dc, 125V ac, IP68

RS Stock No.: 239-6597Brand: TE ConnectivityManufacturers Part No.: PB6B2FM7M4CAL00
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

(On)-Off

Illuminated

No

Series

PB6

Mounting Type

Panel Mount

Contact Configuration

SPST - NO

Voltage Rating

50 V dc, 125V ac

IP Rating

IP68

Push Button Material

Polyamide

Manufacturer Part No.

PB6B2FM7M4CAL00

Legend

Blank

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 2.338

BD 2.338 Each (Exc. Vat)

BD 2.572

BD 2.572 Each (inc. VAT)

TE Connectivity PB6 Series Push Button Switch, (On)-Off, Panel Mount, SPST - NO, 50 V dc, 125V ac, IP68

BD 2.338

BD 2.338 Each (Exc. Vat)

BD 2.572

BD 2.572 Each (inc. VAT)

TE Connectivity PB6 Series Push Button Switch, (On)-Off, Panel Mount, SPST - NO, 50 V dc, 125V ac, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 2.338
10 - 24BD 2.172
25+BD 2.106

Technical Document

Specifications

Switch Operation

(On)-Off

Illuminated

No

Series

PB6

Mounting Type

Panel Mount

Contact Configuration

SPST - NO

Voltage Rating

50 V dc, 125V ac

IP Rating

IP68

Push Button Material

Polyamide

Manufacturer Part No.

PB6B2FM7M4CAL00

Legend

Blank

Country of Origin

Taiwan, Province Of China