Technical Document
Specifications
Brand
TE ConnectivityMounting Type
Panel Mount
Cutout Diameter
16mm
Contact Configuration
1 NO + 1 NC
Push Button Actuation
Twist Release
Illuminated
Yes
IP Rating
IP65
Colour
Red
Push Button Shape
Round
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 209.390
BD 209.390 1 Box of 10 (Exc. Vat)
BD 230.329
BD 230.329 1 Box of 10 (inc. VAT)
TE Connectivity Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 16mm Cutout, 1 NO + 1 NC, IP65
1
BD 209.390
BD 209.390 1 Box of 10 (Exc. Vat)
BD 230.329
BD 230.329 1 Box of 10 (inc. VAT)
TE Connectivity Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 16mm Cutout, 1 NO + 1 NC, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | BD 209.390 |
2 - 4 | BD 200.387 |
5 - 9 | BD 195.778 |
10+ | BD 191.746 |
Technical Document
Specifications
Brand
TE ConnectivityMounting Type
Panel Mount
Cutout Diameter
16mm
Contact Configuration
1 NO + 1 NC
Push Button Actuation
Twist Release
Illuminated
Yes
IP Rating
IP65
Colour
Red
Push Button Shape
Round
Country of Origin
Taiwan, Province Of China