TE Connectivity PCB Mount Power Relay, 12V dc Coil, 25A Switching Current, SPST

RS Stock No.: 680-3619Brand: TE ConnectivityManufacturers Part No.: PCF-112D2M,000
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

25A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

30.4mm

Coil Resistance

160Ω

Series

PCF

Depth

16mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+55°C

Height

36.5mm

Contact Material

Silver Alloy

Maximum Switching Power AC

6.25 kVA

Application

Power

Country of Origin

China

Product details

PCF Series


Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

BD 2.882

BD 2.882 Each (Exc. Vat)

BD 3.170

BD 3.170 Each (inc. VAT)

TE Connectivity PCB Mount Power Relay, 12V dc Coil, 25A Switching Current, SPST
Select packaging type

BD 2.882

BD 2.882 Each (Exc. Vat)

BD 3.170

BD 3.170 Each (inc. VAT)

TE Connectivity PCB Mount Power Relay, 12V dc Coil, 25A Switching Current, SPST

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

25A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

30.4mm

Coil Resistance

160Ω

Series

PCF

Depth

16mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+55°C

Height

36.5mm

Contact Material

Silver Alloy

Maximum Switching Power AC

6.25 kVA

Application

Power

Country of Origin

China

Product details

PCF Series


Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in