Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PCH SeriesRelay,1CO,10A 120ac,24dc 400mW

RS Stock No.: 533-0845Brand: TE ConnectivityManufacturers Part No.: PCH-124D2H
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10 A

Terminal Type

Through Hole

Coil Resistance

1.44 kΩ

Application

PCB

Length

20mm

Depth

10mm

Height

15.2mm

Dimensions

20 x 10 x 15.2mm

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Contact Material

Silver Alloy

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

TE Connectivity Miniature PCB Relay - PCH Series

PCH series miniature PCB through hole mount relays with SPST and SPDT AgSnO2 contacts. These miniature PCB through hole mount relays have washtight, sealed plastic covers apart from stock numbers 533-0867, 533-0867 and 533-0873 which have flux proof vented covers. PCB relays with SPST contacts have a senstive 200mW coil. Typical applications for these PCH series PCB relays include HVAC, refrigerators and microwave ovens.

High surge voltage capacity; 8000V (1.2/50μs)
Ambient temperature; -30 to +85°C
Contact rating: 5A @ 250Vac (IEC 61810), 10 A @ 125 Vac (UL 508)
Contact material; AgSnO
Dimensions (mm); H 15.2, W 9.9, D19.8

Approvals

UL; CSA; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.606

BD 1.606 Each (Exc. Vat)

BD 1.767

BD 1.767 Each (inc. VAT)

PCH SeriesRelay,1CO,10A 120ac,24dc 400mW

BD 1.606

BD 1.606 Each (Exc. Vat)

BD 1.767

BD 1.767 Each (inc. VAT)

PCH SeriesRelay,1CO,10A 120ac,24dc 400mW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 1.606
10 - 24BD 1.470
25 - 49BD 1.354
50 - 99BD 1.228
100+BD 1.129

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10 A

Terminal Type

Through Hole

Coil Resistance

1.44 kΩ

Application

PCB

Length

20mm

Depth

10mm

Height

15.2mm

Dimensions

20 x 10 x 15.2mm

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Contact Material

Silver Alloy

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

TE Connectivity Miniature PCB Relay - PCH Series

PCH series miniature PCB through hole mount relays with SPST and SPDT AgSnO2 contacts. These miniature PCB through hole mount relays have washtight, sealed plastic covers apart from stock numbers 533-0867, 533-0867 and 533-0873 which have flux proof vented covers. PCB relays with SPST contacts have a senstive 200mW coil. Typical applications for these PCH series PCB relays include HVAC, refrigerators and microwave ovens.

High surge voltage capacity; 8000V (1.2/50μs)
Ambient temperature; -30 to +85°C
Contact rating: 5A @ 250Vac (IEC 61810), 10 A @ 125 Vac (UL 508)
Contact material; AgSnO
Dimensions (mm); H 15.2, W 9.9, D19.8

Approvals

UL; CSA; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more