TE Connectivity End Cap Black, Polyolefin, 12.7mm

RS Stock No.: 874-1513Brand: TE ConnectivityManufacturers Part No.: PD-CAP-1/2-0
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

End Cap

Inside Diameter Primary

12.7mm

Inside Diameter (Primary)

12.7mm

Material

Polyolefin

Shrink Temperature

+125°C

Colour

Black

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+110°C

Shrunk Diameter Primary

2.29mm

Shrunk Diameter (Primary)

2.29mm

Standards Met

UL E85381

Series

PD Caps

Country of Origin

Czech Republic

Product details

PD Heat Shrink Cap

Semirigid, encapsulant-lined heat shrink end caps with a shrink ratio of 3:1. When the dual wall PD Caps are briefly heated, the outer jacket shrinks while the inner wall flows into voids in the crimp, creating an encapsulated and electrically insulated connection.

Features and benefits

• Easy and fast installation
• 3:1 shrink ratio
• Permanent or temporary way to terminate wires
• Rugged protection against abrasion, vibration, and flexing

PD CAP Kit contents

300 x 874-1497 Heatshrink Cap PD-CAP-1/8-0
200 x 874-1507 Heatshrink Cap PD-CAP-3/16-0
200 x 874-1500 Heatshrink Cap PD-CAP-1/4-0
100 x 874-1504 Heatshrink Cap PD-CAP-3/8-0
100 x 874-1513 Heatshrink Cap PD-CAP-1/2-0
Kit supplied in a reusuable plastic compartmented case

Stock information temporarily unavailable.

BD 19.800

BD 0.198 Each (In a Pack of 100) (Exc. Vat)

BD 21.780

BD 0.218 Each (In a Pack of 100) (inc. VAT)

TE Connectivity End Cap Black, Polyolefin, 12.7mm

BD 19.800

BD 0.198 Each (In a Pack of 100) (Exc. Vat)

BD 21.780

BD 0.218 Each (In a Pack of 100) (inc. VAT)

TE Connectivity End Cap Black, Polyolefin, 12.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

End Cap

Inside Diameter Primary

12.7mm

Inside Diameter (Primary)

12.7mm

Material

Polyolefin

Shrink Temperature

+125°C

Colour

Black

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+110°C

Shrunk Diameter Primary

2.29mm

Shrunk Diameter (Primary)

2.29mm

Standards Met

UL E85381

Series

PD Caps

Country of Origin

Czech Republic

Product details

PD Heat Shrink Cap

Semirigid, encapsulant-lined heat shrink end caps with a shrink ratio of 3:1. When the dual wall PD Caps are briefly heated, the outer jacket shrinks while the inner wall flows into voids in the crimp, creating an encapsulated and electrically insulated connection.

Features and benefits

• Easy and fast installation
• 3:1 shrink ratio
• Permanent or temporary way to terminate wires
• Rugged protection against abrasion, vibration, and flexing

PD CAP Kit contents

300 x 874-1497 Heatshrink Cap PD-CAP-1/8-0
200 x 874-1507 Heatshrink Cap PD-CAP-3/16-0
200 x 874-1500 Heatshrink Cap PD-CAP-1/4-0
100 x 874-1504 Heatshrink Cap PD-CAP-3/8-0
100 x 874-1513 Heatshrink Cap PD-CAP-1/2-0
Kit supplied in a reusuable plastic compartmented case