TE Connectivity Plug In Power Relay, 24V dc Coil, 6A Switching Current, 4PDT

Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
6A
Number of Poles
4
Latching
No
Series
PT
Terminal Type
Quick Connect
Length
28mm
Coil Resistance
777Ω
Height
35mm
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
22.5mm
Maximum Switching Power AC
1.5 kVA
Application
Compact
Country of Origin
Austria
Product details
PT Series With Mechanical Indicator
Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Contact material: AgNi or Gold Plated
Mechanical life: AC; 2 x 107, DC; 3 x 107 or DC; 30 x 10⒍
Isolation coil to contact: 2.5kV(ac)
Dimensions: W22.5 x D28 x H29mm
or DC; 30 x 10
BD 4.719
BD 4.719 Each (Exc. Vat)
BD 5.191
BD 5.191 Each (inc. VAT)
1
BD 4.719
BD 4.719 Each (Exc. Vat)
BD 5.191
BD 5.191 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 4.719 |
5 - 9 | BD 4.609 |
10+ | BD 4.499 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
6A
Number of Poles
4
Latching
No
Series
PT
Terminal Type
Quick Connect
Length
28mm
Coil Resistance
777Ω
Height
35mm
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
22.5mm
Maximum Switching Power AC
1.5 kVA
Application
Compact
Country of Origin
Austria
Product details
PT Series With Mechanical Indicator
Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Contact material: AgNi or Gold Plated
Mechanical life: AC; 2 x 107, DC; 3 x 107 or DC; 30 x 10⒍
Isolation coil to contact: 2.5kV(ac)
Dimensions: W22.5 x D28 x H29mm
or DC; 30 x 10