Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity DIN Rail Power Relay, 24V dc Coil, 6A Switching Current, 4PDT

RS Stock No.: 494-0485Brand: TE ConnectivityManufacturers Part No.: PT5S8LC4 6-1415075-1
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

DIN Rail

Switching Current

6A

Number of Poles

4

Latching

No

Terminal Type

Screw

Length

73.5mm

Coil Resistance

777Ω

Coil Power

750mW

Height

58mm

Contact Material

Gold Plated

Depth

27mm

Minimum Operating Temperature

-40°C

Series

PT

Maximum Operating Temperature

+70°C

Maximum Switching Power AC

1.5 kVA

Application

Interface

Country of Origin

Austria

Product details

Interface Modules PT Relay Packages

Package consists of relay, DIN rail socket, module, retainer and marking tab
Mechanical and electrical indicator
Manual test tab
DC versions complete with LED & protection diode module
AC versions complete with LED & varistor module
DIN socket has logical arrangement of control/load terminals, with a second A2 terminal for easier looping
Complies to IEC 61810-1

Approvals

VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 21.021

BD 21.021 Each (Exc. Vat)

BD 23.123

BD 23.123 Each (inc. VAT)

TE Connectivity DIN Rail Power Relay, 24V dc Coil, 6A Switching Current, 4PDT

BD 21.021

BD 21.021 Each (Exc. Vat)

BD 23.123

BD 23.123 Each (inc. VAT)

TE Connectivity DIN Rail Power Relay, 24V dc Coil, 6A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 21.021
5 - 9BD 20.366
10+BD 19.635

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

DIN Rail

Switching Current

6A

Number of Poles

4

Latching

No

Terminal Type

Screw

Length

73.5mm

Coil Resistance

777Ω

Coil Power

750mW

Height

58mm

Contact Material

Gold Plated

Depth

27mm

Minimum Operating Temperature

-40°C

Series

PT

Maximum Operating Temperature

+70°C

Maximum Switching Power AC

1.5 kVA

Application

Interface

Country of Origin

Austria

Product details

Interface Modules PT Relay Packages

Package consists of relay, DIN rail socket, module, retainer and marking tab
Mechanical and electrical indicator
Manual test tab
DC versions complete with LED & protection diode module
AC versions complete with LED & varistor module
DIN socket has logical arrangement of control/load terminals, with a second A2 terminal for easier looping
Complies to IEC 61810-1

Approvals

VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more