TE Connectivity 240V ac PCB Mount Relay Socket, for use with PT Series

RS Stock No.: 715-0997Brand: TE ConnectivityManufacturers Part No.: PT78600 4-1415043-1
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Voltage

240V ac

For Use With

PT Series

Current Rating

12A

Mounting Type

PCB Mount

Country of Origin

Italy

Product details

Relay Accessories for PT Series

Professional relay accessories for the TE Connectivity PT Series relays.

PCB Mounting
2 & 3-Pole

Approvals

VDE

Stock information temporarily unavailable.

BD 1.298

BD 1.298 Each (Exc. Vat)

BD 1.428

BD 1.428 Each (inc. VAT)

TE Connectivity 240V ac PCB Mount Relay Socket, for use with PT Series

BD 1.298

BD 1.298 Each (Exc. Vat)

BD 1.428

BD 1.428 Each (inc. VAT)

TE Connectivity 240V ac PCB Mount Relay Socket, for use with PT Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 1.298
5 - 9BD 1.276
10+BD 1.226

Technical Document

Specifications

Voltage

240V ac

For Use With

PT Series

Current Rating

12A

Mounting Type

PCB Mount

Country of Origin

Italy

Product details

Relay Accessories for PT Series

Professional relay accessories for the TE Connectivity PT Series relays.

PCB Mounting
2 & 3-Pole

Approvals

VDE