Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
5.75mm
Colour
Black
Shrunk Diameter
1.25mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
4:1
Sleeve Length
50mm
Material
Polyolefin
Operating Temperature Range
-40 → +125 °C
Flame Retardant
No
Halogen Free
Yes
Standards Met
ASTM D2671-00, ASTM D882:2009, ELV, IEC 60068-2-6:2007, IEC 60243-1:1998, RoHS Compliant
Series
QSZH-125
Country of Origin
Czech Republic
Product details
QSZH-125 4:1 Heat-shrink tubing
Dual wall, adhesive lined heat-shrink tubing that has been designed to seal and protect in-line splices and grounding ring terminals in an automotive environment. Once installed, the QSZH-125 tubing provides low profile mechanical protection against abrasion, flexing and cut-through as well as electrical insulation. The heat-shrink is very versatile in applications as the tubing size and shrink ratio can cover a range of wire sizes and combinations.
Features and benefits
• Fast installation
• Shrink ratio of 4:1
• Excellent sealing
• Zero halogen
• Offers good mechanical protection
BD 9.900
BD 0.099 Each (In a Pack of 100) (Exc. Vat)
BD 10.890
BD 0.109 Each (In a Pack of 100) (inc. VAT)
100
BD 9.900
BD 0.099 Each (In a Pack of 100) (Exc. Vat)
BD 10.890
BD 0.109 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 1400 | BD 0.099 | BD 9.900 |
1500 - 4900 | BD 0.082 | BD 8.250 |
5000+ | BD 0.072 | BD 7.150 |
Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
5.75mm
Colour
Black
Shrunk Diameter
1.25mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
4:1
Sleeve Length
50mm
Material
Polyolefin
Operating Temperature Range
-40 → +125 °C
Flame Retardant
No
Halogen Free
Yes
Standards Met
ASTM D2671-00, ASTM D882:2009, ELV, IEC 60068-2-6:2007, IEC 60243-1:1998, RoHS Compliant
Series
QSZH-125
Country of Origin
Czech Republic
Product details
QSZH-125 4:1 Heat-shrink tubing
Dual wall, adhesive lined heat-shrink tubing that has been designed to seal and protect in-line splices and grounding ring terminals in an automotive environment. Once installed, the QSZH-125 tubing provides low profile mechanical protection against abrasion, flexing and cut-through as well as electrical insulation. The heat-shrink is very versatile in applications as the tubing size and shrink ratio can cover a range of wire sizes and combinations.
Features and benefits
• Fast installation
• Shrink ratio of 4:1
• Excellent sealing
• Zero halogen
• Offers good mechanical protection