TE Connectivity Expandable Braided Copper Silver Cable Sleeve, 6mm Diameter, 100m Length, RayBraid Series

RS Stock No.: 100-3917Brand: TE ConnectivityManufacturers Part No.: RAY-101-6.0(100)
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Sleeve Diameter

6mm

Colour

Silver

Material

Copper

Sleeve Length

100m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

4.5mm

Maximum Cable Diameter

9.5mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Shielded

Yes

Series

RayBraid

Country of Origin

United Kingdom

Product details

Raybraid Plated Copper Braid

Braided sleeving designed for the electrical screening of wire bundles, protecting them against interference and physical damage. Raybraid is supplied on a tube former which facilitates assembly and is more robust than braid supplied in flattened form. The Ray-101 range has a tinned copper screen and Ray-103 has a nickel plated copper screen for use in harsh environments and in high temperatures.


Features and benefits
• Provides EMC screen for wires and cables
• Easy removal from PVC former
• Min. 93%, max. 100% optical coverage
• Highly usable expansion ratio (min 2:1)
• Tin-plated copper or Nickel-plated copper sleeving available
• Available in a wide range of sizes to cover 2.5 to 40mm diameters

Stock information temporarily unavailable.

BD 1,155.935

BD 1,155.935 1 Reel of 100 (Exc. Vat)

BD 1,271.529

BD 1,271.529 1 Reel of 100 (inc. VAT)

TE Connectivity Expandable Braided Copper Silver Cable Sleeve, 6mm Diameter, 100m Length, RayBraid Series

BD 1,155.935

BD 1,155.935 1 Reel of 100 (Exc. Vat)

BD 1,271.529

BD 1,271.529 1 Reel of 100 (inc. VAT)

TE Connectivity Expandable Braided Copper Silver Cable Sleeve, 6mm Diameter, 100m Length, RayBraid Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14BD 1,155.935
15 - 49BD 1,113.766
50+BD 1,095.853

Technical Document

Specifications

Sleeve Diameter

6mm

Colour

Silver

Material

Copper

Sleeve Length

100m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

4.5mm

Maximum Cable Diameter

9.5mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Shielded

Yes

Series

RayBraid

Country of Origin

United Kingdom

Product details

Raybraid Plated Copper Braid

Braided sleeving designed for the electrical screening of wire bundles, protecting them against interference and physical damage. Raybraid is supplied on a tube former which facilitates assembly and is more robust than braid supplied in flattened form. The Ray-101 range has a tinned copper screen and Ray-103 has a nickel plated copper screen for use in harsh environments and in high temperatures.


Features and benefits
• Provides EMC screen for wires and cables
• Easy removal from PVC former
• Min. 93%, max. 100% optical coverage
• Highly usable expansion ratio (min 2:1)
• Tin-plated copper or Nickel-plated copper sleeving available
• Available in a wide range of sizes to cover 2.5 to 40mm diameters