Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
6mm
Material
Nickel Plated Copper Alloy
Sleeve Length
10m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
4.5mm
Maximum Cable Diameter
9.5mm
Shielded
Yes
Standards Met
WSD 1922 (Performance Standard)
Series
RayBraid
Country of Origin
United Kingdom
Product details
Raybraid Plated Copper Braid
Braided sleeving designed for the electrical screening of wire bundles, protecting them against interference and physical damage. Raybraid is supplied on a tube former which facilitates assembly and is more robust than braid supplied in flattened form. The Ray-101 range has a tinned copper screen and Ray-103 has a nickel plated copper screen for use in harsh environments and in high temperatures.
Features and benefits
• Provides EMC screen for wires and cables
• Easy removal from PVC former
• Min. 93%, max. 100% optical coverage
• Highly usable expansion ratio (min 2:1)
• Tin-plated copper or Nickel-plated copper sleeving available
• Available in a wide range of sizes to cover 2.5 to 40mm diameters
BD 181.755
BD 18.176 Each (Exc. Vat)
BD 199.931
BD 19.994 Each (inc. VAT)
10
BD 181.755
BD 18.176 Each (Exc. Vat)
BD 199.931
BD 19.994 Each (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
10 - 140 | BD 18.176 | BD 181.755 |
150 - 490 | BD 17.650 | BD 176.505 |
500+ | BD 17.252 | BD 172.515 |
Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
6mm
Material
Nickel Plated Copper Alloy
Sleeve Length
10m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
4.5mm
Maximum Cable Diameter
9.5mm
Shielded
Yes
Standards Met
WSD 1922 (Performance Standard)
Series
RayBraid
Country of Origin
United Kingdom
Product details
Raybraid Plated Copper Braid
Braided sleeving designed for the electrical screening of wire bundles, protecting them against interference and physical damage. Raybraid is supplied on a tube former which facilitates assembly and is more robust than braid supplied in flattened form. The Ray-101 range has a tinned copper screen and Ray-103 has a nickel plated copper screen for use in harsh environments and in high temperatures.
Features and benefits
• Provides EMC screen for wires and cables
• Easy removal from PVC former
• Min. 93%, max. 100% optical coverage
• Highly usable expansion ratio (min 2:1)
• Tin-plated copper or Nickel-plated copper sleeving available
• Available in a wide range of sizes to cover 2.5 to 40mm diameters