Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity RC 50mΩ, 1206 (3216M) Probe Pad SMD Resistor ±0%

RS Stock No.: 144-9057Brand: TE ConnectivityManufacturers Part No.: RCS-0C
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

50mΩ

Technology

Probe Pad

Package/Case

1206 (3216M)

Tolerance

±0%

Series

RC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 143.000

BD 0.072 Each (On a Reel of 2000) (Exc. Vat)

BD 157.300

BD 0.079 Each (On a Reel of 2000) (inc. VAT)

TE Connectivity RC 50mΩ, 1206 (3216M) Probe Pad SMD Resistor ±0%

BD 143.000

BD 0.072 Each (On a Reel of 2000) (Exc. Vat)

BD 157.300

BD 0.079 Each (On a Reel of 2000) (inc. VAT)

TE Connectivity RC 50mΩ, 1206 (3216M) Probe Pad SMD Resistor ±0%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
2000 - 4000BD 0.072BD 143.000
6000+BD 0.066BD 132.000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

50mΩ

Technology

Probe Pad

Package/Case

1206 (3216M)

Tolerance

±0%

Series

RC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more