TE Connectivity, LR1RS, Through Hole Resistor Kit, with 20 pieces, 1 Ω → 10MΩ

RS Stock No.: 247-6724Brand: TE ConnectivityManufacturers Part No.: RES KIT LR1RSDistrelec Article No.: 30399931
brand-logo
View all in Resistor Kits

Technical Document

Specifications

Mounting Type

Through Hole

Resistance Range

1 Ω → 10MΩ

Series

LR1RS

Number of Pieces

20

Resistance Tolerance

±1%

Maximum Power Rating

0.6W

Product details

Metal Film Resistor Kits

High quality ring binders containing 20 pieces per value of the ranges of 1% tolerance (0.5W <1R 5%) metal film leaded resistors , plus a zero ohm jumper. The resistance values can be easily restocked into the binder as required by ordering from metal film resistor ranges which have identical product specifications
For full product specifications refer to the individual catalogue entries

Stock information temporarily unavailable.

BD 161.914

BD 161.914 Each (Exc. Vat)

BD 178.105

BD 178.105 Each (inc. VAT)

TE Connectivity, LR1RS, Through Hole Resistor Kit, with 20 pieces, 1 Ω → 10MΩ

BD 161.914

BD 161.914 Each (Exc. Vat)

BD 178.105

BD 178.105 Each (inc. VAT)

TE Connectivity, LR1RS, Through Hole Resistor Kit, with 20 pieces, 1 Ω → 10MΩ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Through Hole

Resistance Range

1 Ω → 10MΩ

Series

LR1RS

Number of Pieces

20

Resistance Tolerance

±1%

Maximum Power Rating

0.6W

Product details

Metal Film Resistor Kits

High quality ring binders containing 20 pieces per value of the ranges of 1% tolerance (0.5W <1R 5%) metal film leaded resistors , plus a zero ohm jumper. The resistance values can be easily restocked into the binder as required by ordering from metal film resistor ranges which have identical product specifications
For full product specifications refer to the individual catalogue entries