Technical Document
Specifications
Brand
TE ConnectivityTrip Current
1.4A
Voltage Rating
30V dc
Time to Trip
3.2s
Hold Current
0.7A
Maximum Current
40 A
Minimum Resistance
0.3Ω
Maximum Resistance
800mΩ
Power Dissipation
1.4W
Lead Orientation
Radial
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Standard
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityTrip Current
1.4A
Voltage Rating
30V dc
Time to Trip
3.2s
Hold Current
0.7A
Maximum Current
40 A
Minimum Resistance
0.3Ω
Maximum Resistance
800mΩ
Power Dissipation
1.4W
Lead Orientation
Radial