Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
24mm
Colour
Red
Shrunk Diameter
8mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Series
RNF-3000
Standards Met
UL
Product details
RNF 3000 heatshrink sleeving
RNF-3000 Series flexible, flame-retardant heat shrink sleeving with polyolefin tubing.
• High shrink ratio of 3:1 easily accommodates awkward irregular shapes
• Six sizes to cover diameters 1 to 24 mm
• Excellent physical, chemical and electrical properties meet industry standards
• Supplied in 1.2 m lengths
Features and Benefits
Applications
RNF 3000 heat shrink sleeving is used for insulation and strain relief of wire terminations and electrical connections. The sleeving is also suitable for light duty harnessing, jacketing and identification of wires, cables and electronic components.
BD 6.568
BD 6.568 Each (Exc. Vat)
BD 7.225
BD 7.225 Each (inc. VAT)
1
BD 6.568
BD 6.568 Each (Exc. Vat)
BD 7.225
BD 7.225 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 6.568 |
15 - 49 | BD 6.342 |
50+ | BD 6.122 |
Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
24mm
Colour
Red
Shrunk Diameter
8mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Series
RNF-3000
Standards Met
UL
Product details
RNF 3000 heatshrink sleeving
RNF-3000 Series flexible, flame-retardant heat shrink sleeving with polyolefin tubing.
• High shrink ratio of 3:1 easily accommodates awkward irregular shapes
• Six sizes to cover diameters 1 to 24 mm
• Excellent physical, chemical and electrical properties meet industry standards
• Supplied in 1.2 m lengths
Features and Benefits
Applications
RNF 3000 heat shrink sleeving is used for insulation and strain relief of wire terminations and electrical connections. The sleeving is also suitable for light duty harnessing, jacketing and identification of wires, cables and electronic components.