Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Heat Shrink Tubing, Blue 9mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RNF-3000 Series

RS Stock No.: 177-9280Brand: TE ConnectivityManufacturers Part No.: RNF 3000-9/3-6
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

9mm

Colour

Blue

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

UL

Series

RNF-3000

Country of Origin

France

Product details

RNF 3000 heatshrink sleeving

RNF-3000 Series flexible, flame-retardant heat shrink sleeving with polyolefin tubing.

• High shrink ratio of 3:1 easily accommodates awkward irregular shapes
• Six sizes to cover diameters 1 to 24 mm
• Excellent physical, chemical and electrical properties meet industry standards
• Supplied in 1.2 m lengths

Features and Benefits

Applications

RNF 3000 heat shrink sleeving is used for insulation and strain relief of wire terminations and electrical connections. The sleeving is also suitable for light duty harnessing, jacketing and identification of wires, cables and electronic components.

Stock information temporarily unavailable.

BD 3.404

BD 3.404 Each (Exc. Vat)

BD 3.744

BD 3.744 Each (inc. VAT)

TE Connectivity Heat Shrink Tubing, Blue 9mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RNF-3000 Series

BD 3.404

BD 3.404 Each (Exc. Vat)

BD 3.744

BD 3.744 Each (inc. VAT)

TE Connectivity Heat Shrink Tubing, Blue 9mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RNF-3000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 3.404
15 - 49BD 3.311
50+BD 3.190

Technical Document

Specifications

Sleeve Diameter

9mm

Colour

Blue

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

UL

Series

RNF-3000

Country of Origin

France

Product details

RNF 3000 heatshrink sleeving

RNF-3000 Series flexible, flame-retardant heat shrink sleeving with polyolefin tubing.

• High shrink ratio of 3:1 easily accommodates awkward irregular shapes
• Six sizes to cover diameters 1 to 24 mm
• Excellent physical, chemical and electrical properties meet industry standards
• Supplied in 1.2 m lengths

Features and Benefits

Applications

RNF 3000 heat shrink sleeving is used for insulation and strain relief of wire terminations and electrical connections. The sleeving is also suitable for light duty harnessing, jacketing and identification of wires, cables and electronic components.