TE Connectivity 39kΩ Metal Oxide Resistor 0.5W ±5% ROX05SJ39K

RS Stock No.: 187-0397Brand: TE ConnectivityManufacturers Part No.: ROX05SJ39K
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

39kΩ

Power Rating

0.5W

Composition

Ceramic

Tolerance

±5%

Axial/Radial

Axial

Technology

Metal Oxide

Series

ROX

Maximum Operating Temperature

+155°C

Temperature Coefficient

±350ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 82.500

BD 0.016 Each (In a Box of 5000) (Exc. Vat)

BD 90.750

BD 0.018 Each (In a Box of 5000) (inc. VAT)

TE Connectivity 39kΩ Metal Oxide Resistor 0.5W ±5% ROX05SJ39K

BD 82.500

BD 0.016 Each (In a Box of 5000) (Exc. Vat)

BD 90.750

BD 0.018 Each (In a Box of 5000) (inc. VAT)

TE Connectivity 39kΩ Metal Oxide Resistor 0.5W ±5% ROX05SJ39K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

39kΩ

Power Rating

0.5W

Composition

Ceramic

Tolerance

±5%

Axial/Radial

Axial

Technology

Metal Oxide

Series

ROX

Maximum Operating Temperature

+155°C

Temperature Coefficient

±350ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more