TE Connectivity 1kΩ Metal Oxide Resistor 2W ±5% ROX2SJ1K0

RS Stock No.: 214-1951Brand: TE ConnectivityManufacturers Part No.: ROX2SJ1K0
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

1kΩ

Power Rating

2W

Tolerance

±5%

Technology

Metal Oxide

Series

ROX2S

Temperature Coefficient

±300ppm/°C

Maximum Operating Temperature

+235°C

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

Product details

TE Connectivity ROX2S Series 2W Power Metal Oxide Film Resistors

The ROX2S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX2S series is ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.

The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.

• High power in a compact form
• Excellent long-term stability
• 2W Rated dissipation at 70°C
• ±5% Resistance tolerance
• ±300ppm/°C Temperature coefficient
• 350V Limiting element voltage
• 600V (max.) Overload voltage
• 1000MΩ Insulation resistance
• Solvent resistant coating
• High surge/overload capacity
• Complete flameproof construction

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 1kΩ Metal Film Resistor 2W ±5% PR02000201001JA100
BD 0.114Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 0.825

BD 0.082 Each (In a Pack of 10) (Exc. Vat)

BD 0.907

BD 0.090 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 1kΩ Metal Oxide Resistor 2W ±5% ROX2SJ1K0
Select packaging type

BD 0.825

BD 0.082 Each (In a Pack of 10) (Exc. Vat)

BD 0.907

BD 0.090 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 1kΩ Metal Oxide Resistor 2W ±5% ROX2SJ1K0
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90BD 0.082BD 0.825
100 - 490BD 0.038BD 0.385
500 - 990BD 0.033BD 0.330
1000 - 1990BD 0.033BD 0.330
2000+BD 0.033BD 0.330

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 1kΩ Metal Film Resistor 2W ±5% PR02000201001JA100
BD 0.114Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Resistance

1kΩ

Power Rating

2W

Tolerance

±5%

Technology

Metal Oxide

Series

ROX2S

Temperature Coefficient

±300ppm/°C

Maximum Operating Temperature

+235°C

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

Product details

TE Connectivity ROX2S Series 2W Power Metal Oxide Film Resistors

The ROX2S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX2S series is ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.

The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.

• High power in a compact form
• Excellent long-term stability
• 2W Rated dissipation at 70°C
• ±5% Resistance tolerance
• ±300ppm/°C Temperature coefficient
• 350V Limiting element voltage
• 600V (max.) Overload voltage
• 1000MΩ Insulation resistance
• Solvent resistant coating
• High surge/overload capacity
• Complete flameproof construction

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 1kΩ Metal Film Resistor 2W ±5% PR02000201001JA100
BD 0.114Each (In a Pack of 10) (Exc. Vat)