Technical Document
Specifications
Brand
TE ConnectivityResistance
5.6Ω
Power Rating
2W
Tolerance
±5%
Technology
Metal Oxide
Series
ROX2S
Temperature Coefficient
±300ppm/°C
Maximum Operating Temperature
+235°C
Minimum Operating Temperature
-55°C
Product details
TE Connectivity ROX2S Series 2W Power Metal Oxide Film Resistors
The ROX2S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX2S series is ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.
The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.
High power in a compact form
Excellent long-term stability
2W Rated dissipation at 70°C
±5% Resistance tolerance
±300ppm/°C Temperature coefficient
350V Limiting element voltage
600V (max.) Overload voltage
1000MΩ Insulation resistance
Solvent resistant coating
High surge/overload capacity
Complete flameproof construction
BD 0.935
BD 0.094 Each (In a Pack of 10) (Exc. Vat)
BD 1.029
BD 0.103 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 0.935
BD 0.094 Each (In a Pack of 10) (Exc. Vat)
BD 1.029
BD 0.103 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.094 | BD 0.935 |
100 - 490 | BD 0.044 | BD 0.440 |
500 - 990 | BD 0.038 | BD 0.385 |
1000 - 1990 | BD 0.033 | BD 0.330 |
2000+ | BD 0.033 | BD 0.330 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
5.6Ω
Power Rating
2W
Tolerance
±5%
Technology
Metal Oxide
Series
ROX2S
Temperature Coefficient
±300ppm/°C
Maximum Operating Temperature
+235°C
Minimum Operating Temperature
-55°C
Product details
TE Connectivity ROX2S Series 2W Power Metal Oxide Film Resistors
The ROX2S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX2S series is ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.
The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.
High power in a compact form
Excellent long-term stability
2W Rated dissipation at 70°C
±5% Resistance tolerance
±300ppm/°C Temperature coefficient
350V Limiting element voltage
600V (max.) Overload voltage
1000MΩ Insulation resistance
Solvent resistant coating
High surge/overload capacity
Complete flameproof construction