TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPST

Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Terminal Type
Through Hole
Length
29mm
Coil Resistance
1.1 kΩ
Height
25.5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
12.6mm
Maximum Switching Power AC
4 kVA
Distrelec Product Id
13721230
Maximum Switching Power (AC)
4 kVA
Application
Power
Country of Origin
Czech Republic
Product details
RP3SL Series
120A, 20ms inrush capability
5mm pins
DIN rail mounting sockets available see stock no. 400-9130
Applications: lighting control, timers, motor control, home automation
Coil power: 500 mW
Operating temperature range: -40 to +70°C
Creepage & clearance: 8 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 25.5, W 29, D 12.6
Approvals
UL, CSA, VDE
BD 6.254
BD 6.254 Each (Exc. Vat)
BD 6.879
BD 6.879 Each (inc. VAT)
1
BD 6.254
BD 6.254 Each (Exc. Vat)
BD 6.879
BD 6.879 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 6.254 |
10 - 19 | BD 5.924 |
20 - 99 | BD 5.440 |
100+ | BD 5.005 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Terminal Type
Through Hole
Length
29mm
Coil Resistance
1.1 kΩ
Height
25.5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
12.6mm
Maximum Switching Power AC
4 kVA
Distrelec Product Id
13721230
Maximum Switching Power (AC)
4 kVA
Application
Power
Country of Origin
Czech Republic
Product details
RP3SL Series
120A, 20ms inrush capability
5mm pins
DIN rail mounting sockets available see stock no. 400-9130
Applications: lighting control, timers, motor control, home automation
Coil power: 500 mW
Operating temperature range: -40 to +70°C
Creepage & clearance: 8 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 25.5, W 29, D 12.6
Approvals
UL, CSA, VDE