TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 12A Switching Current, SPDT

RS Stock No.: 256-3418Brand: TE ConnectivityManufacturers Part No.: RP410012
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

12A

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

270 Ω

Coil Power

500mW

Height

25.5mm

Depth

12.6mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

RPII

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV rms

Maximum Switching Power AC

3 kVA

Application

Power

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 12A Switching Current, SPDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 12A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

12A

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

270 Ω

Coil Power

500mW

Height

25.5mm

Depth

12.6mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

RPII

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV rms

Maximum Switching Power AC

3 kVA

Application

Power

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in