TE Connectivity PCB Mount Non-Latching Relay, 5V dc Coil, 8A Switching Current, DPDT

RS Stock No.: 164-1383Brand: TE ConnectivityManufacturers Part No.: RP420005
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

54 Ω

Coil Power

500mW

Minimum Operating Temperature

-40°C

Series

RPII

Height

25.5mm

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV rms

Depth

12.6mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2 kVA

Application

Power

Country of Origin

Czech Republic

Product details

TE Connectivity RPII Series PCB Power Relay

RPII series PCB power relays with 500mW coil power available with SPST, SPDT and DPDT contact configurations. Part numbers RP3-XXXX and RP4-XXXX are flux proof. Part numbers RP7-XXXX and RP8-XXXX are wash tight.

Coil power: 500 mW
Operating temperature range: -40 to +70°C
Switching voltage: 250Vac
Creepage and clearance: 8mm
Applications: Power supply, domestic equipment, heating control, etc

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 54.670

BD 2.734 Each (In a Box of 20) (Exc. Vat)

BD 60.137

BD 3.007 Each (In a Box of 20) (inc. VAT)

TE Connectivity PCB Mount Non-Latching Relay, 5V dc Coil, 8A Switching Current, DPDT

BD 54.670

BD 2.734 Each (In a Box of 20) (Exc. Vat)

BD 60.137

BD 3.007 Each (In a Box of 20) (inc. VAT)

TE Connectivity PCB Mount Non-Latching Relay, 5V dc Coil, 8A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

54 Ω

Coil Power

500mW

Minimum Operating Temperature

-40°C

Series

RPII

Height

25.5mm

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV rms

Depth

12.6mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2 kVA

Application

Power

Country of Origin

Czech Republic

Product details

TE Connectivity RPII Series PCB Power Relay

RPII series PCB power relays with 500mW coil power available with SPST, SPDT and DPDT contact configurations. Part numbers RP3-XXXX and RP4-XXXX are flux proof. Part numbers RP7-XXXX and RP8-XXXX are wash tight.

Coil power: 500 mW
Operating temperature range: -40 to +70°C
Switching voltage: 250Vac
Creepage and clearance: 8mm
Applications: Power supply, domestic equipment, heating control, etc

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in