Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V
Length
29mm
Coil Resistance
1100Ω
Coil Power
500mW
Minimum Operating Temperature
-40°C
Series
RPII
Height
12.6mm
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kVrms
Life
30000000 (Mechanical) Operations
Depth
25.5mm
Contact Material
Silver Alloy
Maximum Switching Power AC
4 kVA
Application
General Purpose
Product details
TE Connectivity RPII Series PCB Power Relay
RPII series PCB power relays with 500mW coil power available with SPST, SPDT and DPDT contact configurations. Part numbers RP3-XXXX and RP4-XXXX are flux proof. Part numbers RP7-XXXX and RP8-XXXX are wash tight.
Coil power: 500 mW
Operating temperature range: -40 to +70°C
Switching voltage: 250Vac
Creepage and clearance: 8mm
Applications: Power supply, domestic equipment, heating control, etc
Approvals
UL, CSA, VDE
BD 32.890
BD 1.644 Each (In a Box of 20) (Exc. Vat)
BD 36.179
BD 1.808 Each (In a Box of 20) (inc. VAT)
20
BD 32.890
BD 1.644 Each (In a Box of 20) (Exc. Vat)
BD 36.179
BD 1.808 Each (In a Box of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
20 - 20 | BD 1.644 | BD 32.890 |
40 - 80 | BD 1.590 | BD 31.790 |
100 - 180 | BD 1.452 | BD 29.040 |
200 - 480 | BD 1.309 | BD 26.180 |
500+ | BD 1.160 | BD 23.210 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V
Length
29mm
Coil Resistance
1100Ω
Coil Power
500mW
Minimum Operating Temperature
-40°C
Series
RPII
Height
12.6mm
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kVrms
Life
30000000 (Mechanical) Operations
Depth
25.5mm
Contact Material
Silver Alloy
Maximum Switching Power AC
4 kVA
Application
General Purpose
Product details
TE Connectivity RPII Series PCB Power Relay
RPII series PCB power relays with 500mW coil power available with SPST, SPDT and DPDT contact configurations. Part numbers RP3-XXXX and RP4-XXXX are flux proof. Part numbers RP7-XXXX and RP8-XXXX are wash tight.
Coil power: 500 mW
Operating temperature range: -40 to +70°C
Switching voltage: 250Vac
Creepage and clearance: 8mm
Applications: Power supply, domestic equipment, heating control, etc
Approvals
UL, CSA, VDE