Technical Document
Specifications
Brand
TE ConnectivityResistance
1.33kΩ
Technology
Thin Film
Package/Case
1206 (3216M)
Tolerance
±0.1%
Power Rating
0.4W
Temperature Coefficient
±10ppm/°C
Automotive Standard
AEC-Q200
Series
RQ73
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China
BD 198.000
BD 0.198 Each (On a Reel of 1000) (Exc. Vat)
BD 217.800
BD 0.218 Each (On a Reel of 1000) (inc. VAT)
1000
BD 198.000
BD 0.198 Each (On a Reel of 1000) (Exc. Vat)
BD 217.800
BD 0.218 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityResistance
1.33kΩ
Technology
Thin Film
Package/Case
1206 (3216M)
Tolerance
±0.1%
Power Rating
0.4W
Temperature Coefficient
±10ppm/°C
Automotive Standard
AEC-Q200
Series
RQ73
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China