TE Connectivity PCB Mount Power Relay, 48V dc Coil, 16A Switching Current, SPDT

RS Stock No.: 164-0170Brand: TE ConnectivityManufacturers Part No.: RT314048
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

48V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

5520Ω

Maximum Operating Temperature

+85°C

Depth

12.7mm

Contact Material

Silver Nickel Alloy

Height

15.7mm

Minimum Operating Temperature

-40°C

Series

RT1

Maximum Switching Power AC

4 kVA

Application

Power

Country of Origin

Austria

Product details

TE Connectivity RT1 and RT2 Series PCB Power Relays

RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight

Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 965.250

BD 1.930 Each (In a Box of 500) (Exc. Vat)

BD 1,061.775

BD 2.123 Each (In a Box of 500) (inc. VAT)

TE Connectivity PCB Mount Power Relay, 48V dc Coil, 16A Switching Current, SPDT

BD 965.250

BD 1.930 Each (In a Box of 500) (Exc. Vat)

BD 1,061.775

BD 2.123 Each (In a Box of 500) (inc. VAT)

TE Connectivity PCB Mount Power Relay, 48V dc Coil, 16A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
500 - 500BD 1.930BD 965.250
1000 - 2000BD 1.854BD 926.750
2500+BD 1.810BD 904.750

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

48V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

5520Ω

Maximum Operating Temperature

+85°C

Depth

12.7mm

Contact Material

Silver Nickel Alloy

Height

15.7mm

Minimum Operating Temperature

-40°C

Series

RT1

Maximum Switching Power AC

4 kVA

Application

Power

Country of Origin

Austria

Product details

TE Connectivity RT1 and RT2 Series PCB Power Relays

RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight

Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more