Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
230V ac
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Terminal Type
Through Hole
Length
29mm
Coil Resistance
32.5 kΩ
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
12.7mm
Height
15.7mm
Maximum Switching Power AC
2 kVA
Application
Power
Country of Origin
Austria
BD 3.074
BD 3.074 Each (Exc. Vat)
BD 3.381
BD 3.381 Each (inc. VAT)
1
BD 3.074
BD 3.074 Each (Exc. Vat)
BD 3.381
BD 3.381 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 3.074 |
15 - 49 | BD 2.783 |
50 - 99 | BD 2.552 |
100 - 499 | BD 2.338 |
500+ | BD 2.140 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
230V ac
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Terminal Type
Through Hole
Length
29mm
Coil Resistance
32.5 kΩ
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
12.7mm
Height
15.7mm
Maximum Switching Power AC
2 kVA
Application
Power
Country of Origin
Austria