TE Connectivity PCB Mount Power Relay, 230V ac Coil, 8A Switching Current, DPDT
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V
Coil Voltage
230V ac
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Length
29mm
Coil Resistance
32500Ω
Coil Power
0.74VA
Height
15.7mm
Contact Material
AgNi 90/10
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-40°C
Distrelec Product Id
30119735
Width
12.7mm
Country of Origin
Austria
BD 7.210
BD 7.210 Each (Exc. Vat)
BD 7.931
BD 7.931 Each (inc. VAT)
1
BD 7.210
BD 7.210 Each (Exc. Vat)
BD 7.931
BD 7.931 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V
Coil Voltage
230V ac
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Length
29mm
Coil Resistance
32500Ω
Coil Power
0.74VA
Height
15.7mm
Contact Material
AgNi 90/10
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-40°C
Distrelec Product Id
30119735
Width
12.7mm
Country of Origin
Austria