Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
48V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Length
28.5mm
Coil Resistance
9391Ω
Depth
10.1mm
Height
12.3mm
Contact Material
Silver Alloy
Series
RY II
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Maximum Switching Power AC
2 kVA
Application
Power
Country of Origin
Czech Republic
Product details
RY Series
3.2mm pinning
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm
Approvals
UL, CSA & VDE
BD 2.376
BD 2.376 Each (Exc. Vat)
BD 2.614
BD 2.614 Each (inc. VAT)
Standard
1
BD 2.376
BD 2.376 Each (Exc. Vat)
BD 2.614
BD 2.614 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
48V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Length
28.5mm
Coil Resistance
9391Ω
Depth
10.1mm
Height
12.3mm
Contact Material
Silver Alloy
Series
RY II
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Maximum Switching Power AC
2 kVA
Application
Power
Country of Origin
Czech Republic
Product details
RY Series
3.2mm pinning
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm
Approvals
UL, CSA & VDE