Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
12.7mm
Colour
Black
Shrunk Diameter
5mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
300mm
Material
Polyolefin
Operating Temperature Range
-55 → +110 °C
Flame Retardant
No
Halogen Free
No
Series
SCL
Product details
Raychem SCL™
SCL tubing is a semi-rigid heat shrinkable tubing with a meltable inner wall, designed to provide one-step moisture proof encapsulation of a wide variety of electrical parts including wire splices, breakouts, and electronic components. Manufactured from radiation cross linked polyolefins, the outer wall shrinks when heated to above 135°C, while the inner wall (which melts at 100°C) flows into the crevices and interstices by the shrinking action of the outer tubing. When cooled the entire mass becomes a rigid, tough, homogenous covering with a controlled wall thickness. SCL® shrinks to between 17% and 40% of its supplied diameter according to size, and therefore few sizes are required to cover a range of irregular shapes with widely varying dimensions. Unaffected by most solvents and chemicals and non-corrosive in contact with electrical joints, SCL also has high dielectric strength (240-410 kV/cm dependent on wall thickness). Colour: Black.,Sizes quoted are as supplied.
Supplied in 300mm lengths
Shrink ratio 2.5:1
Standards
AMS-DTL 23053/ 4 class 1.
BD 11.358
BD 2.272 Each (In a Pack of 5) (Exc. Vat)
BD 12.494
BD 2.499 Each (In a Pack of 5) (inc. VAT)
5
BD 11.358
BD 2.272 Each (In a Pack of 5) (Exc. Vat)
BD 12.494
BD 2.499 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 70 | BD 2.272 | BD 11.358 |
75 - 245 | BD 2.194 | BD 10.972 |
250+ | BD 2.118 | BD 10.588 |
Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
12.7mm
Colour
Black
Shrunk Diameter
5mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
300mm
Material
Polyolefin
Operating Temperature Range
-55 → +110 °C
Flame Retardant
No
Halogen Free
No
Series
SCL
Product details
Raychem SCL™
SCL tubing is a semi-rigid heat shrinkable tubing with a meltable inner wall, designed to provide one-step moisture proof encapsulation of a wide variety of electrical parts including wire splices, breakouts, and electronic components. Manufactured from radiation cross linked polyolefins, the outer wall shrinks when heated to above 135°C, while the inner wall (which melts at 100°C) flows into the crevices and interstices by the shrinking action of the outer tubing. When cooled the entire mass becomes a rigid, tough, homogenous covering with a controlled wall thickness. SCL® shrinks to between 17% and 40% of its supplied diameter according to size, and therefore few sizes are required to cover a range of irregular shapes with widely varying dimensions. Unaffected by most solvents and chemicals and non-corrosive in contact with electrical joints, SCL also has high dielectric strength (240-410 kV/cm dependent on wall thickness). Colour: Black.,Sizes quoted are as supplied.
Supplied in 300mm lengths
Shrink ratio 2.5:1
Standards
AMS-DTL 23053/ 4 class 1.