Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Heat Shrink Tubing, Black 4.8mm Sleeve Dia. x 300mm Length 3:1 Ratio, SCL Series

RS Stock No.: 397-815Brand: TE ConnectivityManufacturers Part No.: SCL-3/16-0
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

4.8mm

Colour

Black

Shrunk Diameter

1.5mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

300mm

Material

Polyolefin

Operating Temperature Range

-55 → +110 °C

Flame Retardant

No

Halogen Free

No

Series

SCL

Product details

Raychem SCL™

SCL tubing is a semi-rigid heat shrinkable tubing with a meltable inner wall, designed to provide one-step moisture proof encapsulation of a wide variety of electrical parts including wire splices, breakouts, and electronic components. Manufactured from radiation cross linked polyolefins, the outer wall shrinks when heated to above 135°C, while the inner wall (which melts at 100°C) flows into the crevices and interstices by the shrinking action of the outer tubing. When cooled the entire mass becomes a rigid, tough, homogenous covering with a controlled wall thickness. SCL® shrinks to between 17% and 40% of its supplied diameter according to size, and therefore few sizes are required to cover a range of irregular shapes with widely varying dimensions. Unaffected by most solvents and chemicals and non-corrosive in contact with electrical joints, SCL also has high dielectric strength (240-410 kV/cm dependent on wall thickness). Colour: Black.,Sizes quoted are as supplied.

Supplied in 300mm lengths
Shrink ratio 2.5:1

Standards

AMS-DTL 23053/ 4 class 1.

Stock information temporarily unavailable.

BD 27.225

BD 5.445 Each (In a Pack of 5) (Exc. Vat)

BD 29.947

BD 5.989 Each (In a Pack of 5) (inc. VAT)

TE Connectivity Heat Shrink Tubing, Black 4.8mm Sleeve Dia. x 300mm Length 3:1 Ratio, SCL Series

BD 27.225

BD 5.445 Each (In a Pack of 5) (Exc. Vat)

BD 29.947

BD 5.989 Each (In a Pack of 5) (inc. VAT)

TE Connectivity Heat Shrink Tubing, Black 4.8mm Sleeve Dia. x 300mm Length 3:1 Ratio, SCL Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 70BD 5.445BD 27.225
75 - 245BD 5.181BD 25.905
250+BD 4.944BD 24.722

Technical Document

Specifications

Sleeve Diameter

4.8mm

Colour

Black

Shrunk Diameter

1.5mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

300mm

Material

Polyolefin

Operating Temperature Range

-55 → +110 °C

Flame Retardant

No

Halogen Free

No

Series

SCL

Product details

Raychem SCL™

SCL tubing is a semi-rigid heat shrinkable tubing with a meltable inner wall, designed to provide one-step moisture proof encapsulation of a wide variety of electrical parts including wire splices, breakouts, and electronic components. Manufactured from radiation cross linked polyolefins, the outer wall shrinks when heated to above 135°C, while the inner wall (which melts at 100°C) flows into the crevices and interstices by the shrinking action of the outer tubing. When cooled the entire mass becomes a rigid, tough, homogenous covering with a controlled wall thickness. SCL® shrinks to between 17% and 40% of its supplied diameter according to size, and therefore few sizes are required to cover a range of irregular shapes with widely varying dimensions. Unaffected by most solvents and chemicals and non-corrosive in contact with electrical joints, SCL also has high dielectric strength (240-410 kV/cm dependent on wall thickness). Colour: Black.,Sizes quoted are as supplied.

Supplied in 300mm lengths
Shrink ratio 2.5:1

Standards

AMS-DTL 23053/ 4 class 1.