Technical Document
Specifications
Brand
TE ConnectivityMaximum Overload Pressure
7kPa
Sensor Type
Gauge Pressure Sensors
Mounting Type
PCB Mount
Package Type
SOIC
Pin Count
16
Dimensions
10.26 x 10.31mm
Maximum Operating Pressure
600Pa
Maximum Operating Supply Voltage
5 V
Maximum Operating Temperature
85 °C
Minimum Operating Pressure
0Pa
Minimum Operating Temperature
-20 °C
Country of Origin
United States
BD 845.212
BD 18.782 Each (In a Tube of 45) (Exc. Vat)
BD 929.733
BD 20.660 Each (In a Tube of 45) (inc. VAT)
45
BD 845.212
BD 18.782 Each (In a Tube of 45) (Exc. Vat)
BD 929.733
BD 20.660 Each (In a Tube of 45) (inc. VAT)
45
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
45 - 45 | BD 18.782 | BD 845.212 |
90 - 180 | BD 18.276 | BD 822.442 |
225 - 405 | BD 17.655 | BD 794.475 |
450+ | BD 17.259 | BD 776.655 |
Technical Document
Specifications
Brand
TE ConnectivityMaximum Overload Pressure
7kPa
Sensor Type
Gauge Pressure Sensors
Mounting Type
PCB Mount
Package Type
SOIC
Pin Count
16
Dimensions
10.26 x 10.31mm
Maximum Operating Pressure
600Pa
Maximum Operating Supply Voltage
5 V
Maximum Operating Temperature
85 °C
Minimum Operating Pressure
0Pa
Minimum Operating Temperature
-20 °C
Country of Origin
United States