Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Differential Pressure Sensor, 980.665Pa Operating Max, Surface Mount, 16-Pin, SOIC

RS Stock No.: 271-9275Brand: TE ConnectivityManufacturers Part No.: SM9541-010C-D-C-3-S
brand-logo
View all in Pressure Sensor ICs

Technical Document

Specifications

Sensor Type

Differential Pressure Sensors

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum Operating Pressure

980.665Pa

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 413.078

BD 9.180 Each (In a Tube of 45) (Exc. Vat)

BD 454.386

BD 10.098 Each (In a Tube of 45) (inc. VAT)

TE Connectivity Differential Pressure Sensor, 980.665Pa Operating Max, Surface Mount, 16-Pin, SOIC

BD 413.078

BD 9.180 Each (In a Tube of 45) (Exc. Vat)

BD 454.386

BD 10.098 Each (In a Tube of 45) (inc. VAT)

TE Connectivity Differential Pressure Sensor, 980.665Pa Operating Max, Surface Mount, 16-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Differential Pressure Sensors

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum Operating Pressure

980.665Pa

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more