TE Connectivity PCB Mount Force Guided Relay, 24V dc Coil Voltage, 4 Pole, DPDT

Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Mounting Type
PCB Mount
Contact Configuration
DPDT
Number of Poles
4
Coil Resistance
720Ω
Switching Current
8A
Coil Power
800mW
Maximum Switching Current AC
8 A
Maximum Switching Voltage AC
400V
Terminal Type
Through Hole
Height
16.5mm
Length
40mm
Maximum Switching Power AC
2 kVA
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Series
SR4
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV rms
Depth
13mm
Country of Origin
Czech Republic
Product details
Safety Relay SR4 D/M
8A 4 pole as 2N/O + 2N/C or 3N/O + 1N/C
RoHS compliant
Ambient temperature range; -25 to +70°C
Forced guided contacts to EN50205
Contact Material AgSnO2
BD 12.177
BD 12.177 Each (Exc. Vat)
BD 13.395
BD 13.395 Each (inc. VAT)
1
BD 12.177
BD 12.177 Each (Exc. Vat)
BD 13.395
BD 13.395 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 12.177 |
| 5 - 9 | BD 11.913 |
| 10+ | BD 11.512 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Mounting Type
PCB Mount
Contact Configuration
DPDT
Number of Poles
4
Coil Resistance
720Ω
Switching Current
8A
Coil Power
800mW
Maximum Switching Current AC
8 A
Maximum Switching Voltage AC
400V
Terminal Type
Through Hole
Height
16.5mm
Length
40mm
Maximum Switching Power AC
2 kVA
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Series
SR4
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV rms
Depth
13mm
Country of Origin
Czech Republic
Product details
Safety Relay SR4 D/M
8A 4 pole as 2N/O + 2N/C or 3N/O + 1N/C
RoHS compliant
Ambient temperature range; -25 to +70°C
Forced guided contacts to EN50205
Contact Material AgSnO2