Technical Document
Specifications
Brand
TE ConnectivityMaximum Load Current
16 A
Mounting Type
Panel Mount
Maximum Load Voltage
480 V
Minimum Load Voltage
48 V
Switching Type
Random
Range
Mini Puck
Minimum Load Current
1 A
Contact Configuration
SPST
Output Device
Triac
Series
SSRMP
Country of Origin
Germany
BD 12.798
BD 12.798 Each (Exc. Vat)
BD 14.078
BD 14.078 Each (inc. VAT)
1
BD 12.798
BD 12.798 Each (Exc. Vat)
BD 14.078
BD 14.078 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityMaximum Load Current
16 A
Mounting Type
Panel Mount
Maximum Load Voltage
480 V
Minimum Load Voltage
48 V
Switching Type
Random
Range
Mini Puck
Minimum Load Current
1 A
Contact Configuration
SPST
Output Device
Triac
Series
SSRMP
Country of Origin
Germany